Part Details for SN/040/LT SILVER by Oxley Group Ltd
Overview of SN/040/LT SILVER by Oxley Group Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft | |
MP-5FRJ45STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 25ft |
Price & Stock for SN/040/LT SILVER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N6013
|
Newark | Terminal, Pin, Snale, No. Of Contacts:1Contacts, Connector Type:Terminal, Pitch Spacing:-, Product Range:Snale Series, Row Pitch:-, Contact Material:Brass, Contact Plating:Silver Plated Contacts, Svhc:No Svhc (07-Jul-2017), Connectorrohs Compliant: Yes |Oxley SN/040/LT SILVER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1593 |
|
$0.8980 / $1.3300 | Buy Now |
Part Details for SN/040/LT SILVER
SN/040/LT SILVER CAD Models
SN/040/LT SILVER Part Data Attributes
|
SN/040/LT SILVER
Oxley Group Ltd
Buy Now
|
Compare Parts:
SN/040/LT SILVER
Oxley Group Ltd
|
Samacsys Manufacturer | Oxley |