Part Details for SMZJ3792B-M3/52 by Vishay Intertechnologies
Overview of SMZJ3792B-M3/52 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMZJ3792B-M3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T3287
|
Newark | 1.5W,13V 5%,smb Zener |Vishay SMZJ3792B-M3/52 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1570 | Buy Now |
DISTI #
SMZJ3792B-M3/52
|
Avnet Americas | 1.5W,13V 5%,SMB ZENER (Alt: SMZJ3792B-M3/52) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0946 | Buy Now |
DISTI #
78-SMZJ3792B-M352
|
Mouser Electronics | Zener Diodes 1.5W,13V 5%,SMB ZENER RoHS: Compliant | 0 |
|
$0.0990 / $0.1160 | Order Now |
DISTI #
SMZJ3792B-M3/52
|
TTI | Zener Diodes 1.5W,13V 5%,SMB ZENER RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1020 | Buy Now |
Part Details for SMZJ3792B-M3/52
SMZJ3792B-M3/52 CAD Models
SMZJ3792B-M3/52 Part Data Attributes
|
SMZJ3792B-M3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMZJ3792B-M3/52
Vishay Intertechnologies
Zener Diode, 13V V(Z), 4.98%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LOW ZENER IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 4.98% | |
Working Test Current | 28.8 mA |
Alternate Parts for SMZJ3792B-M3/52
This table gives cross-reference parts and alternative options found for SMZJ3792B-M3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMZJ3792B-M3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMZJ3792B-M3/5B | Zener Diode, 13V V(Z), 4.98%, 1.5W, Silicon, Unidirectional, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Intertechnologies | SMZJ3792B-M3/52 vs SMZJ3792B-M3/5B |
SMZJ3792B-M3/5B | 1.5W,13V 5%,SMB ZENER | Vishay Semiconductors | SMZJ3792B-M3/52 vs SMZJ3792B-M3/5B |