There are no models available for this part yet.
Overview of SMZ33 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMZ33 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-SMZ33-ND
|
DigiKey | ZENER MELF 33V 2W 5% Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0604 | Buy Now | |
DISTI #
637-SMZ33
|
Mouser Electronics | Zener Diodes Zener, Melf, 33V, 2W, 5% RoHS: Compliant | 0 |
|
$0.0510 / $0.3400 | Order Now | |
Onlinecomponents.com | Zener Diode - Melf - 33V - 2W - 5% RoHS: Compliant | 0 |
|
$0.0335 / $0.0430 | Buy Now | ||
DISTI #
78442147
|
Verical | Zener Diode Single 33V 5% 15Ohm 2000mW 2-Pin MELF T/R Min Qty: 1320 Package Multiple: 5 | Americas - 1660 |
|
$0.0529 | Buy Now | |
DISTI #
SMZ33-DIO
|
TME | Diode: Zener, 2W, 33V, 57mA, SMD, reel,tape, MELF plastic, SMZ Min Qty: 5 | 1660 |
|
$0.0406 / $0.1761 | Buy Now |
CAD Models for SMZ33 by Diotec Semiconductor AG
Part Data Attributes for SMZ33 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-213AB
|
Package Description
|
MELF-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
15 Ω
|
JEDEC-95 Code
|
DO-213AB
|
JESD-30 Code
|
O-PELF-R2
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
2 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
33 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
25 mA
|