Part Details for SMZ1 by Diotec Semiconductor AG
Overview of SMZ1 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SMZ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-SMZ1-ND
|
DigiKey | ZENERDIODE,MELF,0.77V,2W,5% Min Qty: 1250 Lead time: 3 Weeks Container: Strip MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.1401 / $0.3655 | Buy Now |
DISTI #
4878-SMZ1CT-ND
|
DigiKey | ZENER MELF 0.77V 2W 5% Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0688 / $0.4500 | Buy Now |
DISTI #
637-SMZ1
|
Mouser Electronics | Zener Diodes Zener, Melf, 0.77V, 2W, 5% RoHS: Compliant | 4674 |
|
$0.0740 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Zener Diode - Melf - 0.77V - 2W - 5% RoHS: Compliant | 5000 Factory Stock |
|
$0.0619 / $0.0781 | Buy Now |
DISTI #
SMZ1-DIO
|
TME | Diode: Zener, 2W, 1V, 1200mA, SMD, reel,tape, MELF plastic Min Qty: 5 | 525 |
|
$0.0539 / $0.1200 | Buy Now |
|
Master Electronics | Zener Diode - Melf - 0.77V - 2W - 5% RoHS: Compliant | 5000 Factory Stock |
|
$0.0619 / $0.0781 | Buy Now |
Part Details for SMZ1
SMZ1 CAD Models
SMZ1 Part Data Attributes:
|
SMZ1
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMZ1
Diotec Semiconductor AG
Zener Diode, 0.765V V(Z), 5%, 2W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 0.765 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |