Part Details for SMX53C335KAN360 by KYOCERA AVX Components
Overview of SMX53C335KAN360 by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMX53C335KAN360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69183497
|
Verical | Cap Ceramic 3.3uF 25V X7R/X9U 10% 3 Stacked 2.54mm 125°C/200°C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$156.5000 | Buy Now |