Part Details for SMX47C274MAN240 by Kyocera AVX Components
Results Overview of SMX47C274MAN240 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMX47C274MAN240 Information
SMX47C274MAN240 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SMX47C274MAN240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9651
|
Newark | Multilayer Ceramic Capacitor, Stacked Mlc, Smx Series, 0.27 - F, - 20%, X7R, 500 V, Through Hole Roh... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$134.9400 / $147.8900 | Buy Now |
DISTI #
SMX47C274MAN240
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.27 uF, 500 VDC, ? 20%, X7R, 7.493 mm Stack Height - Bulk (Al... more RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SMX47C274MAN240
|
Avnet Abacus | (Alt: SMX47C274MAN240) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMX47C274MAN240
SMX47C274MAN240 CAD Models
SMX47C274MAN240 Part Data Attributes
|
SMX47C274MAN240
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SMX47C274MAN240
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 4044,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4044 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.751 mm | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | DIP | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 4044 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 11.2 mm |