Part Details for SMX3000HV by APC by Schneider Electric
Overview of SMX3000HV by APC by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMX3000HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X3029
|
Newark | Ups, 230V, 3Kva/2.7Kw, Power Supply Applications:Ite, No. Of Outlets:12Outlets, Capacity (Va/W):3Kva/2.7Kw, Input Voltage Ac Max:280V, Output Voltage:230V, Backup Time - Full Load:8Min, Product Range:Smart-Ups Series Rohs Compliant: Yes |Apc SMX3000HV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,153.1500 / $3,560.7000 | Buy Now |
DISTI #
75540369
|
RS | APC Smart-UPS by 3000VA Short Depth Tower/Rack Convertible LCD 200-240V | American Power Conversion (APC) SMX3000HV Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4,419.3500 | RFQ |
|
NAC | SMART-UPS X 3000VA LCD RT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |