Part Details for SMX1500RM2UCNCUS by APC by Schneider Electric
Overview of SMX1500RM2UCNCUS by APC by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMX1500RM2UCNCUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7478
|
Newark | Apc Smart-Ups X 1500Va Rack/Tower Lcd 120V With Network Card & Smartconnect Taa-Compliant |Apc SMX1500RM2UCNCUS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,432.2500 / $2,725.5000 | Buy Now |
|
NAC | APC Smart UPS X 1500VA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | UPS X 1500VA RACK TOWER LCD 120V, US | 11 |
|
$2,405.0600 | Buy Now |