Part Details for SMX1500LCDTA by Tripp Lite
Overview of SMX1500LCDTA by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMX1500LCDTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0576
|
Newark | Smx1500Lcdta |Eaton Tripp Lite SMX1500LCDTA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$375.9900 / $461.7900 | Buy Now |
DISTI #
95-SMX1500LCDTA-ND
|
DigiKey | 1500VA 900W 230V LINE-INTERACTIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$382.3000 | Buy Now |
DISTI #
545-SMX1500LCDTA
|
Mouser Electronics | UPS - Uninterruptible Power Supplies SMX1500LCDTA | 0 |
|
$364.7500 / $378.0600 | Order Now |
DISTI #
74797003
|
RS | UPS, Line-Interactive, 1500VA, 900W, 230V, Tower, 8 C13 Outlets, 2 Austrailian | Tripp Lite SMX1500LCDTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$395.9800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$340.6600 / $360.5600 | Buy Now |