Part Details for SMX1000RT2UN by Tripp Lite
Overview of SMX1000RT2UN by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMX1000RT2UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8962
|
Newark | Smx1000Rt2Un |Eaton Tripp Lite SMX1000RT2UN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,323.1500 / $1,518.5200 | Buy Now |
DISTI #
95-SMX1000RT2UN-ND
|
DigiKey | SMARTPRO 230V 1000VA 900W LINE-I Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$1,236.1200 | Buy Now |
DISTI #
545-SMX1000RT2UN
|
Mouser Electronics | UPS - Uninterruptible Power Supplies SMX1000RT2UN | 0 |
|
$1,236.1200 | Order Now |
DISTI #
74704420
|
RS | UPS, Standby, Smart Pro, 1000VA, 900W, 230V, LCD, 2U, Rackmount | Tripp Lite SMX1000RT2UN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,654.9500 / $1,717.4000 | RFQ |
|
Onlinecomponents.com | SmartPro Line-Interactive Sine Wave UPS - 230V - 1000VA - 900W - 2U - WEBCARDLX - LCD - USB - DB9 - 6 Outlets | 0 |
|
$1,163.1300 / $1,250.6200 | Buy Now |
|
Neutron USA | UPS SMART 1000VA 900W 230V LCD USB DB9 EXT RUN WEBCARDLX 2URM | 0 |
|
$980.0100 | Buy Now |