Part Details for SMX1000RT2U by Tripp Lite
Overview of SMX1000RT2U by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMX1000RT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23J7857
|
Newark | Ups, 230V, 1000Va/700W, Power Supply Applications:Ite, No. Of Outlets:6Outlets, Capacity (Va/W):1Kva/700W, Input Voltage Ac Max:230V, Output Voltage:230V, Backup Time - Full Load:9Min, Product Range:Smartpro Series Rohs Compliant: Yes |Eaton Tripp Lite SMX1000RT2U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$756.1400 / $888.8900 | Buy Now |
DISTI #
SMX1000RT2U-ND
|
DigiKey | UPS INTERNATIONAL SMART TOWER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$736.9690 / $803.4600 | Buy Now |
DISTI #
SMX1000RT2U
|
Avnet Americas | 1000VA 700W UPS INTL SMART RACKMOUNT AVR 230V C13 2U - Bulk (Alt: SMX1000RT2U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-SMX1000RT2U
|
Mouser Electronics | UPS - Uninterruptible Power Supplies SMX1000RT2U RoHS: Compliant | 0 |
|
$736.9600 / $803.4500 | Order Now |
|
Onlinecomponents.com | Industrial UPS - Sine Wave - 230VAC - 1000VA - 2U Rack - 6 C-13 Outlets RoHS: Compliant |
1 In Stock |
|
$767.5300 / $812.8800 | Buy Now |
DISTI #
SMX1000RT2U
|
Avnet Americas | 1000VA 700W UPS INTL SMART RACKMOUNT AVR 230V C13 2U - Bulk (Alt: SMX1000RT2U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Industrial UPS - Sine Wave - 230VAC - 1000VA - 2U Rack - 6 C-13 Outlets RoHS: Compliant |
1 In Stock |
|
$767.5300 / $812.8800 | Buy Now |
|
Neutron USA | Tripp Lite SmartPro SMX1000RT2U Rackmountable/Tower UPS | 50 |
|
$855.0000 | Buy Now |