Part Details for SMW90SF006-12 by Fairview Microwave Inc
Overview of SMW90SF006-12 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMW90SF006-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4725
|
Newark | Wr-90 Seamless Flexible Waveguide In 12 Inch Using Cpr-90G Flange With A 8.2 Ghz To 12.4 Ghz Frequency Range Rohs Compliant: Yes |Fairview Microwave SMW90SF006-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$722.8000 / $887.7400 | Buy Now |
DISTI #
5328-SMW90SF006-12-ND
|
DigiKey | FLEXIBLE WG WR-90 8.2-12.4 GHZ Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$734.9300 | Buy Now |
DISTI #
74898378
|
RS | WR-90 Seamless Flexible Waveguide in 12 Inch Using CPR-90G Flange With a 8.2 GHz | Fairview Microwave SMW90SF006-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$686.8100 / $738.5100 | RFQ |
|
Onlinecomponents.com | WR-90 Seamless Flexible Waveguide in 12 Inch Using CPR-90G Flange With a 8.2 GHz to 12.4 GHz Frequency Range | 0 |
|
$654.8800 / $693.1500 | Buy Now |
DISTI #
SMW90SF006-12
|
Fairview Microwave | Key Specifications.. WR-90 Seamless Flexible Waveguide in 12 Inch Using CPR-90G Flange With a 8.2 GHz to 12.4 GHz Frequency Range, Fairview Microwave SMW90SF006-12 ships same-day worldwide and is a WR-90 seamless flexible waveguide (also known as waveguide cable). Our constantly in-stock WR-90 seamless copper waveguide cables with silver plating are 12 inches long. WR-90 flexible 12” waveguide SMW90SF006-12 by Fairview Microwave is manufactured with cpr-90g brass flanges. These high-quality 12 inch seamless flexible waveguides function up to a maximum frequency of 12.4 GHz. Fairview Microwave offers expert tech support help on these 8.2 GHz minimum to 12.4 GHz maximum silver-plated flexible waveguides with cpr-90g brass flanges. Waveguide components like SMW90SF006-12 WR-90 12.4 GHz 12 in. cables with high-quality neoprene sleeves, have been provided by Fairview Microwave since 1992 (Sun Moon Electronics originally). Fairview Microwave 8.2 GHz minimum frequency cpr-90g brass flange 12-inch seamless waveguide cables have a one-time maximum offset rotation (or MOR) of 45° degrees/ft. Our 8.2 GHz to 12.4 GHz frequency range flexible waveguide with 45° degrees/ft MOR displays a 0.9 dB typical insertion loss, viewable here on SMW90SF006-12 PDF datasheet specification download with dimensions and CAD drawing specs on this product page. Seamless 0.9 dB loss flexible waveguide WR-90 with 12 inches of length cpr-90g brass flanges can be bent to E and H planes without impairing the voltage standing wave ratio (or VSWR) of 1.07:1. The one-time E-plane minimum bend radius (or MBR) for Fairview Microwave’s SMW90SF006-12 45° degrees/ft MOR copper waveguide cable is 0.87 inches with 1.69 inches H-plane MBR. Fairview Microwave WR-90 cpr-90g flange silver-plated flexible waveguide with 0.9 dB insertion loss and 1.07:1 VSWR provides industry-leading vibration isolation with added protection and support from its highly-advanced neoprene sleeve. This WR-90 seamless flexible copper 12” long waveguide cable has a maximum input power of 3 kWatts and maximum peak power of 180 kWatts. In business since 1992, Fairview Microwave supplies these rapid-shipping 12 in. 45° degrees/ft seamless waveguide cables that bend easily to fix misalignments. Our knowledgeable sales team aids in procuring SMW90SF006-12 WR-90 seamless silver-plated flexible waveguides using cpr-90g brass flanges online or by phone. Fairview Microwave offers this WR-90 12 in. copper seamless flexible waveguide with cpr-90g flanges covering 8.2 GHz to 12.4 GHz with SMW90SF006-12 PDF datasheet specifications with CAD drawing dimension specs download. These 0.9 dB insertion loss 12.4 GHz max frequency waveguide cables with 1.07:1 VSWR are great for one-stop shopping. With same business day shipping worldwide from our ISO-registered facility, you should name Fairview Microwave as your primary source for flexible waveguides. Min Qty: 1 Package Multiple: 1 | 1 |
|
$676.2000 / $735.0000 | Buy Now |