Part Details for SMW7R27JT by TE Connectivity
Overview of SMW7R27JT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMW7R27JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH0451
|
Newark | Res, R27, 5%, 7W, Wirewound, Smd, Resistance:0.27Ohm, Product Range:Sm Series, Resistor Case/Package:Smd, Power Rating:7W, Resistance Tolerance:± 5%, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Te Connectivity SMW7R27JT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1199 |
|
$0.3730 | Buy Now |
DISTI #
92AH0452
|
Newark | Res, R27, 5%, 7W, Wirewound, Smd, Resistance:0.27Ohm, Product Range:Sm Series, Resistor Case/Package:Smd, Power Rating:7W, Resistance Tolerance:± 5%, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Te Connectivity SMW7R27JT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.3600 | Buy Now |
DISTI #
1712-SMW7R27JTCT-ND
|
DigiKey | RES 0.27 OHM 5% 7W NONSTANDARD Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
895 In Stock |
|
$0.9314 / $3.9200 | Buy Now |
DISTI #
92AH0451
|
Avnet Americas | Resistor Wirewound 0.27 Ohm 5% 7W ±200ppm/°C Molded SMD T/R - Product that comes on tape, but is not reeled (Alt: 92AH0451) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Ammo Pack | 1199 Partner Stock |
|
$1.7300 / $2.5400 | Buy Now |
DISTI #
1-2176459-1
|
Avnet Americas | Resistor Wirewound 0.27 Ohm 5% 7W ±200ppm/°C Molded SMD T/R - Tape and Reel (Alt: 1-2176459-1) Min Qty: 1200 Package Multiple: 300 Lead time: 36 Weeks, 2 Days Container: Reel | 0 |
|
$1.0743 / $1.2130 | Buy Now |
DISTI #
279-SMW7R27JT
|
Mouser Electronics | Wirewound Resistors - SMD SMW 7W R27 5% Taped RoHS: Compliant | 1195 |
|
$1.0400 / $2.7100 | Buy Now |
|
Onlinecomponents.com | SMW 7W R27 5% Taped RoHS: Compliant | 0 |
|
$1.0800 / $2.2500 | Buy Now |
|
Master Electronics | SMW 7W R27 5% Taped RoHS: Compliant | 0 |
|
$1.0800 / $2.2500 | Buy Now |
Part Details for SMW7R27JT
SMW7R27JT CAD Models
SMW7R27JT Part Data Attributes
|
SMW7R27JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMW7R27JT
TE Connectivity
Fixed Resistor, Wire Wound, 7W, 0.27ohm, 750V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 9137
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 23mm x 9.5mm x 9.6mm | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 20 °C | |
Resistance | 0.27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 9137 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 750 V |
Alternate Parts for SMW7R27JT
This table gives cross-reference parts and alternative options found for SMW7R27JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMW7R27JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2176459-1 | Fixed Resistor, Wire Wound, 7W, 0.27ohm, 750V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 9137 | TE Connectivity | SMW7R27JT vs 1-2176459-1 |