-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 5W, 5%, 200ppm, 3.3ohm, SURFACE MOUNT, 5329, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMW53R3JT by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9492
|
Newark | Res, 3R3, 0.1%, 5W, 5328, Wirewound, Resistance:3.3Ohm, Resistance Tolerance:± 5%, Power Rating:5... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6100 / $0.7730 | Buy Now |
DISTI #
18R0486
|
Newark | Res, 3R3, 0.1%, 5W, 5328, Wirewound, Resistance:3.3Ohm, Resistance Tolerance:± 5%, Power Rating:5... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4440 / $0.5000 | Buy Now |
DISTI #
A103645CT-ND
|
DigiKey | RES SMD 3.3 OHM 5% 5W 5329 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1274 In Stock |
|
$0.3878 / $1.5100 | Buy Now |
DISTI #
3-1879233-7
|
Avnet Americas | SMD Chip Resistor, 3.3 Ohm, ? 5%, 5 W, 5328, Wirewound, Power - Tape and Reel (Alt: 3-1879233-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 23 Weeks, 4 Days Container: Reel | 0 |
|
$0.3706 / $0.3940 | Buy Now |
DISTI #
279-SMW53R3JT
|
Mouser Electronics | Wirewound Resistors - SMD SMW5 3R3 5% RoHS: Compliant | 2191 |
|
$0.4630 / $1.5100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 3.3 Ohm 5% 5W ±200ppm/°C J-Lead SMD T/R RoHS: Compliant |
500 Partner Stock |
|
$0.3565 / $0.4673 | Buy Now |
DISTI #
SMW53R3JT
|
TTI | Wirewound Resistors - SMD SMW5 3R3 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 3000 In Stock |
|
$0.3780 / $0.5050 | Buy Now |
DISTI #
3-1879233-7
|
TTI | Wirewound Resistors - SMD 3.3 OHM 5% 5W 200PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3710 / $0.4330 | Buy Now |
DISTI #
3-1879233-7
|
Avnet Abacus | SMD Chip Resistor 33 Ohm 5 5 W 5328 Wirewound Power (Alt: 3-1879233-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 3.3 Ohm 5% 5W ±200ppm/°C J-Lead SMD T/R RoHS: Compliant |
500 Partner Stock |
|
$0.3565 / $0.4673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMW53R3JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMW53R3JT
TE Connectivity
RESISTOR, WIRE WOUND, 5W, 5%, 200ppm, 3.3ohm, SURFACE MOUNT, 5329, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Manufacturer Series | SM | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 280 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |