-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 8.2ohm, SURFACE MOUNT, 4122, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R4348
|
Newark | Surface Mount Metal Film Resistor, Smw Series, 8.2 Ohm, 3 W, - 5%, 500 V, 4122 [10555 Metric] |Cgs Te Connectivity SMW38R2JT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.2560 | Buy Now |
DISTI #
01AH1161
|
Newark | Res, 8R2, 5%, 3W, 4122, Wirewound, Resistor Case Style:4122 [10555 Metric], Resistance:8.2Ohm, Product Range:Sm Series, Voltage Rating:500V, Resistor Element Material:Wirewound, Power Rating:3W, Resistance Tolerance:± 5%, Temperaturerohs Compliant: Yes |Cgs Te Connectivity SMW38R2JT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3000 / $0.5900 | Buy Now |
DISTI #
A131712CT-ND
|
DigiKey | RES SMD 8.2 OHM 5% 3W 4122 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4200 In Stock |
|
$0.1860 / $1.0100 | Buy Now |
DISTI #
4-1879021-7
|
Avnet Americas | Res Wirewound 8.2 Ohm 5% 3W ?200ppm/?C Molded SMD T/R - Tape and Reel (Alt: 4-1879021-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$0.1845 / $0.2083 | Buy Now |
DISTI #
279-SMW38R2JT
|
Mouser Electronics | Wirewound Resistors - SMD SMW3 8R2 5% RoHS: Compliant | 8761 |
|
$0.1860 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Resistor Wirewound 8.2 Ohm 5% 3W ±200ppm/°C Molded J-Lead SMD T/R RoHS: Compliant |
4000 In Stock |
|
$0.1490 / $0.2177 | Buy Now |
DISTI #
61700902
|
Verical | Res Wirewound 8.2 Ohm 5% 3W ±200ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2140 | Americas - 4000 |
|
$0.2598 / $0.2805 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 300 |
|
$0.1828 / $0.4875 | Buy Now |
|
Quest Components | 240 |
|
$0.1950 / $0.6500 | Buy Now | |
DISTI #
4-1879021-7
|
Avnet Abacus | Res Wirewound 8.2 Ohm 5% 3W �200ppm/�C Molded SMD T/R (Alt: 4-1879021-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMW38R2JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMW38R2JT
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 8.2ohm, SURFACE MOUNT, 4122, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 10.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | TR | |
Physical Dimension | 10.5mm x 5.5mm x 5mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 20 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |