-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 56ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K0184
|
Newark | Surface Mount Metal Film Resistor, Smw Series, 56 Ohm, 3 W, - 5%, 500 V, Smd Rohs Compliant: Yes |Cgs Te Connectivity SMW356RJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 232 |
|
$0.3480 / $0.8050 | Buy Now |
DISTI #
19R4861
|
Newark | Surface Mount Metal Film Resistor, Smw Series, 56 Ohm, 3 W, - 5%, 500 V, Smd |Cgs Te Connectivity SMW356RJT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.2560 | Buy Now |
DISTI #
A103628CT-ND
|
DigiKey | RES SMD 56 OHM 5% 3W 4122 Min Qty: 1 Lead time: 23 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
7370 In Stock |
|
$0.1860 / $0.6300 | Buy Now |
DISTI #
6-1879021-7
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ± 5%, 3 W, 4122 [10555 Metric], Wirewound, Power - Tape and Reel (Alt: 6-1879021-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$0.1845 / $0.2083 | Buy Now |
DISTI #
279-SMW356RJT
|
Mouser Electronics | Wirewound Resistors - SMD SMW3 56R 5% RoHS: Compliant | 1404 |
|
$0.1860 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 56 Ohm 5% 3W ±200ppm/°C Molded J-Lead SMD T/R RoHS: Compliant |
2000 In Stock |
|
$0.1586 / $0.2366 | Buy Now |
DISTI #
74508403
|
Verical | Res Wirewound 56 Ohm 5% 3W ±200ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2338 | Americas - 2000 |
|
$0.2581 / $0.3076 | Buy Now |
DISTI #
SMW356RJT
|
TTI | Wirewound Resistors - SMD SMW3 56R 5% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2030 | Buy Now |
DISTI #
AMP6-1879021-7
|
Interstate Connecting Components | 0 |
|
$0.1987 / $0.2362 | Buy Now | |
DISTI #
6-1879021-7
|
Avnet Abacus | SMD Chip Resistor, 56 Ohm, � 5%, 3 W, 4122 [10555 Metric], Wirewound, Power (Alt: 6-1879021-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMW356RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMW356RJT
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 56ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Manufacturer Series | SM | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 280 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |