-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 2W, 5%, 200ppm, 0.68ohm, SURFACE MOUNT, 2616, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K0117
|
Newark | Surface Mount Metal Film Resistor, Smw Series, 0.68 Ohm, 2 W, - 5%, 300 V, Smd Rohs Compliant: Yes |Cgs Te Connectivity SMW2R68JT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1840 |
|
$0.2670 / $0.4120 | Buy Now |
DISTI #
17R7007
|
Newark | Resistor Wirewound, 0.68 Ohm, 2W, 5%, Resistance:0.68Ohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:Smd, Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Sm Series, Voltage Rating:300V Rohs Compliant: Yes |Cgs Te Connectivity SMW2R68JT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2060 | Buy Now |
DISTI #
A103611CT-ND
|
DigiKey | RES SMD 0.68 OHM 5% 2W 2616 Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1837 In Stock |
|
$0.1701 / $0.5800 | Buy Now |
DISTI #
2-1676966-1
|
Avnet Americas | SMD Chip Resistor, 680 MOhm, ± 5%, 2 W, 2616 [6740 Metric], Wirewound, Power - Tape and Reel (Alt: 2-1676966-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 2 Days Container: Reel | 0 |
|
$0.1688 / $0.1905 | Buy Now |
DISTI #
279-SMW2R68JT
|
Mouser Electronics | Wirewound Resistors - SMD SMW2 R68 5% RoHS: Compliant | 466 |
|
$0.1950 / $0.5800 | Buy Now |
|
Onlinecomponents.com | SMW2 R68 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1547 / $0.2064 | Buy Now |
DISTI #
2-1676966-1
|
Avnet Abacus | SMD Chip Resistor, 680 MOhm, � 5%, 2 W, 2616 [6740 Metric], Wirewound, Power (Alt: 2-1676966-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1676966-1
|
Avnet Asia | SMD Chip Resistor, 680 MOhm, ? 5%, 2 W, 2616 [6740 Metric], Wirewound, Power (Alt: 2-1676966-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 1 Days | 0 |
|
$0.1701 / $0.1916 | Buy Now |
|
Master Electronics | SMW2 R68 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1547 / $0.2064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMW2R68JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMW2R68JT
TE Connectivity
RESISTOR, WIRE WOUND, 2W, 5%, 200ppm, 0.68ohm, SURFACE MOUNT, 2616, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 30 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.55 mm | |
Package Length | 6.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Physical Dimension | 4mm x 6.7mm x 3.55mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 20 °C | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2616 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |