-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 2W, 5%, 200ppm, 8.2ohm, SURFACE MOUNT, 2616, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9475
|
Newark | Res, 8R2, 0.1%, 2W, 2616, Wirewound, Resistance:8.2Ohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:2616 [6740 Metric], Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Smw Series Rohs Compliant: Yes |Cgs Te Connectivity SMW28R2JT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.1610 | Buy Now |
DISTI #
98K0145
|
Newark | Res, Wirewound, 8R2, 5%, 2W, 2616, Resistance:8.2Ohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:2616 [6740 Metric], Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Smw Series Rohs Compliant: Yes |Cgs Te Connectivity SMW28R2JT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2600 / $0.7000 | Buy Now |
DISTI #
18R4203
|
Newark | Res, 8R2, 0.1%, 2W, 2616, Wirewound, Resistance:8.2Ohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:2616 [6740 Metric], Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Smw Series Rohs Compliant: Yes |Cgs Te Connectivity SMW28R2JT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 / $0.2280 | Buy Now |
DISTI #
12AC2452
|
Newark | Res, 8R2, 5%, 2W, 2616, Wirewound, Resistor Case Style:2616 [6740 Metric], Resistance:8.2Ohm, Product Range:Sm Series, Voltage Rating:300V, Resistor Element Material:Wirewound, Power Rating:2W, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Cgs Te Connectivity SMW28R2JT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.1570 | Buy Now |
DISTI #
A103603CT-ND
|
DigiKey | RES SMD 8.2 OHM 5% 2W 2616 Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19547 In Stock |
|
$0.1701 / $0.5800 | Buy Now |
DISTI #
4-1676966-7
|
Avnet Americas | Res Wirewound 8.2 Ohm 5% 2W ±200ppm/°C Molded SMD T/R - Tape and Reel (Alt: 4-1676966-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 6 Days Container: Reel | 0 |
|
$0.1687 / $0.1905 | Buy Now |
DISTI #
571-SMW28R2JT
|
Mouser Electronics | Wirewound Resistors - SMD SMW2 8R2 5% RoHS: Compliant | 940 |
|
$0.1700 / $0.5800 | Buy Now |
|
Onlinecomponents.com | SMW2 8R2 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant |
10000 Partner Stock |
|
$0.1520 / $0.2003 | Buy Now |
DISTI #
4-1676966-7
|
Avnet Abacus | Res Power Wirewound 2616 8.2 Ohm 5% 2W �200ppm/�C Molded T/R (Alt: 4-1676966-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMW2 8R2 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant |
10000 Partner Stock |
|
$0.1520 / $0.2003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMW28R2JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMW28R2JT
TE Connectivity
RESISTOR, WIRE WOUND, 2W, 5%, 200ppm, 8.2ohm, SURFACE MOUNT, 2616, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 28 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.55 mm | |
Package Length | 6.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Physical Dimension | 4mm x 6.7mm x 3.55mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 20 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2616 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |