SMW22R7JT
TE Connectivity
Description: RESISTOR, WIRE WOUND, 2W, 5%, 200ppm, 2.7ohm, SURFACE MOUNT, 2616, CHIP, ROHS COMPLIANT

Overview of SMW22R7JT by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMW22R7JT by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 98K0132
Newark Surface Mount Metal Film Resistor, Smw Series, 2.7 Ohm, 2 W, - 5%, 300 V, Smd Rohs Compliant: Yes |Cgs Te Connectivity SMW22R7JT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1745
  • 1 $0.4120
  • 10 $0.3000
  • 25 $0.2860
  • 50 $0.2720
  • 100 $0.2660
$0.2660 / $0.4120 Buy Now
DISTI # 18R0261
Newark Surface Mount Metal Film Resistor, Smw Series, 2.7 Ohm, 2 W, - 5%, 300 V, Smd |Cgs Te Connectivity SMW22R7JT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.2280
  • 4,000 $0.2210
  • 6,000 $0.2150
  • 10,000 $0.2090
$0.2090 / $0.2280 Buy Now
DISTI # A131703CT-ND
DigiKey RES SMD 2.7 OHM 5% 2W 2616 Min Qty: 1 Lead time: 33 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® 5435
In Stock
  • 1 $0.5800
  • 10 $0.4560
  • 25 $0.4124
  • 50 $0.3710
  • 100 $0.3064
  • 250 $0.2886
  • 500 $0.2336
  • 1,000 $0.1890
  • 2,000 $0.1828
  • 6,000 $0.1787
  • 10,000 $0.1725
  • 50,000 $0.1701
$0.1701 / $0.5800 Buy Now
DISTI # 3-1676966-5
Avnet Americas SMD Chip Resistor, 2.7 Ohm, ± 5%, 2 W, 2616 [6740 Metric], Wirewound, Power - Tape and Reel (Alt: 3-1676966-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 2 Days Container: Reel 0
  • 2,000 $0.1905
  • 4,000 $0.1851
  • 8,000 $0.1797
  • 12,000 $0.1742
  • 16,000 $0.1688
$0.1688 / $0.1905 Buy Now
DISTI # 279-SMW22R7JT
Mouser Electronics Wirewound Resistors - SMD SMW2 2R7 5% RoHS: Compliant 1867
  • 1 $0.5100
  • 10 $0.3430
  • 100 $0.2770
  • 500 $0.2320
  • 1,000 $0.1890
  • 2,000 $0.1820
  • 4,000 $0.1780
  • 10,000 $0.1720
  • 24,000 $0.1700
$0.1700 / $0.5100 Buy Now
Onlinecomponents.com SMW2 2R7 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant 0
  • 2,000 $0.2064
  • 4,000 $0.2002
  • 6,000 $0.1944
  • 8,000 $0.1915
  • 10,000 $0.1886
  • 26,000 $0.1765
  • 50,000 $0.1667
  • 100,000 $0.1547
$0.1547 / $0.2064 Buy Now
DISTI # 3-1676966-5
Avnet Abacus SMD Chip Resistor, 2.7 Ohm, � 5%, 2 W, 2616 [6740 Metric], Wirewound, Power (Alt: 3-1676966-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days Abacus - 0
Buy Now
LCSC 2W Wirewound Resistors 5% 200ppm/ 2.7 SMD Chip Resistor - Surface Mount ROHS 20
  • 1 $0.2385
  • 10 $0.2323
  • 30 $0.2291
  • 100 $0.2244
$0.2244 / $0.2385 Buy Now
Master Electronics SMW2 2R7 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant 0
  • 2,000 $0.2064
  • 4,000 $0.2002
  • 6,000 $0.1944
  • 8,000 $0.1915
  • 10,000 $0.1886
  • 26,000 $0.1765
  • 50,000 $0.1667
  • 100,000 $0.1547
$0.1547 / $0.2064 Buy Now

CAD Models for SMW22R7JT by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMW22R7JT by TE Connectivity

SMW22R7JT
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
30 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
3.55 mm
Package Length
6.7 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
4 mm
Packing Method
TR
Physical Dimension
4mm x 6.7mm x 3.55mm
Rated Power Dissipation (P)
2 W
Rated Temperature
20 °C
Resistance
2.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
2616
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
300 V
Want to compare parts?
  1. SMW22R7JT
    TE Connectivity
    RESISTOR, WIRE WOUND, 2W, 5%, 200ppm, 2.7ohm, SURFACE MOUNT, 2616, CHIP, ROHS COMPLIANT
    VS

Related Parts for SMW22R7JT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMW22R7JT by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMW22R7JT by TE Connectivity

Select Manufacturer
Which Manufacturer of SMW22R7JT would you like to use for your alert(s)?
  • Please alert me when SMW22R7JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMW22R7JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMW22R7JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMW22R7JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMW22R7JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMW22R7JT by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: