Part Details for SMW22PS1001 by Fairview Microwave Inc
Overview of SMW22PS1001 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMW22PS1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4659
|
Newark | Wr-22 Waveguide Phase Shifter 0 To 180 Degree With A Ug-383/U Flange From 33 Ghz To 50 Ghz |Fairview Microwave SMW22PS1001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,327.5900 / $1,523.6100 | Buy Now |
DISTI #
5328-SMW22PS1001-ND
|
DigiKey | WG PHASE SHIFTER WR-22 33-50 GHZ Min Qty: 1 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,304.8700 | Buy Now |
DISTI #
74898444
|
RS | WR-22 Waveguide Phase Shifter 0 to 180 Degree With a UG-383/U Flange From 33 GHz | Fairview Microwave SMW22PS1001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,356.4500 | RFQ |
|
Onlinecomponents.com | WR-22 Waveguide Phase Shifter 0 to 180 Degree With a UG-383/U Flange From 33 GHz to 50 GHz RoHS: Compliant | 0 |
|
$1,167.0300 / $1,254.8200 | Buy Now |
DISTI #
SMW22PS1001
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,242.0000 / $1,350.0000 | Buy Now |