-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 2W, 5%, 200ppm, 150ohm, SURFACE MOUNT, 2616, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K0128
|
Newark | Res, Wirewound, 150R, 5%, 2W, 2616, Resistance:150Ohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:2616 [6740 Metric], Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Sm Series Rohs Compliant: Yes |Cgs Te Connectivity SMW2150RJT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1569 |
|
$0.2800 / $0.5200 | Buy Now |
DISTI #
14R8094
|
Newark | Surface Mount Metal Film Resistor, Smw Series, 150 Ohm, 2 W, - 5%, 300 V, 2616 [6740 Metric] |Cgs Te Connectivity SMW2150RJT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 / $0.2280 | Buy Now |
DISTI #
A103587CT-ND
|
DigiKey | RES SMD 150 OHM 5% 2W 2616 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6208 In Stock |
|
$0.1701 / $0.9400 | Buy Now |
DISTI #
7-1676966-7
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ? 5%, 2 W, 2616 [6740 Metric], Wirewound, Power - Tape and Reel (Alt: 7-1676966-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 2 Days Container: Reel | 0 |
|
$0.1524 / $0.1582 | Buy Now |
DISTI #
279-SMW2150RJT
|
Mouser Electronics | Wirewound Resistors - SMD SMW2 150R 5% RoHS: Compliant | 4520 |
|
$0.1700 / $0.6000 | Buy Now |
DISTI #
V72:2272_17624386
|
Arrow Electronics | Res Wirewound 150 Ohm 5% 2W ±200ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2416 Container: Cut Strips | Americas - 1850 |
|
$0.1761 / $0.4053 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 150 Ohm 5% 2W ±200ppm/°C Molded J-Lead SMD T/R RoHS: Compliant |
4000 In Stock |
|
$0.1488 / $0.1972 | Buy Now |
DISTI #
74091780
|
Verical | Res Wirewound 150 Ohm 5% 2W ±200ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2338 | Americas - 4000 |
|
$0.2387 / $0.2564 | Buy Now |
DISTI #
81018042
|
Verical | Res Wirewound 150 Ohm 5% 2W ±200ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2416 | Americas - 1850 |
|
$0.1761 / $0.2849 | Buy Now |
DISTI #
SMW2150RJT
|
TTI | Wirewound Resistors - SMD SMW2 150R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1630 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMW2150RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMW2150RJT
TE Connectivity
RESISTOR, WIRE WOUND, 2W, 5%, 200ppm, 150ohm, SURFACE MOUNT, 2616, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 30 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Manufacturer Series | SM | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 280 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |