Part Details for SMW137TF006-12 by Fairview Microwave Inc
Overview of SMW137TF006-12 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMW137TF006-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4627
|
Newark | Wr-137 Twistable Flexible Waveguide In 12 Inch Using Cpr-137G Flange With A 5.85 Ghz To 8.2 Ghz Frequency Range Rohs Compliant: Yes |Fairview Microwave SMW137TF006-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$845.7300 / $970.6000 | Buy Now |
DISTI #
5328-SMW137TF006-12-ND
|
DigiKey | FLEXIBLE WG WR-137 5.85-8.2 GHZ Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$831.2500 | Buy Now |
DISTI #
74898476
|
RS | WR-137 Twistable Flexible Waveguide in 12 Inch Using CPR-137G Flange With a 5.85 | Fairview Microwave SMW137TF006-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$803.6200 / $864.1000 | RFQ |
|
Onlinecomponents.com | WR-137 Twistable Flexible Waveguide in 12 Inch Using CPR-137G Flange With a 5.85 GHz to 8.2 GHz Frequency Range | 0 |
|
$754.7600 / $799.3600 | Buy Now |
DISTI #
SMW137TF006-12
|
Fairview Microwave | Key Specifications.. WR-137 Twistable Flexible Waveguide in 12 Inch Using CPR-137G Flange With a 5.85 GHz to 8.2 GHz Frequency Range, Fairview Microwave SMW137TF006-12 ships same-day worldwide and is a WR-137 twistable flexible waveguide (also known as waveguide cable). Our constantly in-stock WR-137 twistable brass waveguide cables with silver plating are 12 inches long. WR-137 flexible 12” waveguide SMW137TF006-12 by Fairview Microwave is manufactured with cpr-137g brass flanges. These high-quality 12 inch twistable flexible waveguides function up to a maximum frequency of 8.2 GHz. Fairview Microwave offers expert tech support help on these 5.85 GHz minimum to 8.2 GHz maximum silver-plated flexible waveguides with cpr-137g brass flanges. Waveguide components like SMW137TF006-12 WR-137 8.2 GHz 12 in. cables with high-quality neoprene sleeves, have been provided by Fairview Microwave since 1992 (Sun Moon Electronics originally). Fairview Microwave 5.85 GHz minimum frequency cpr-137g brass flange 12-inch twistable waveguide cables have a one-time maximum offset rotation (or MOR) of 64° degrees/ft and a repeated MOR of 16° degrees/ft. Our 5.85 GHz to 8.2 GHz frequency range flexible waveguide with 64° degrees/ft MOR displays a 0.07 dB typical insertion loss, viewable here on SMW137TF006-12 PDF datasheet specification download with dimensions and CAD drawing specs on this product page. These 0.07 dB insertion loss twistable silver-plated waveguides with 64° degrees/ft MOR feature advanced neoprene jackets with a maximum operating pressure (or MOP) of 30 psig. Twistable 0.07 dB loss flexible waveguide WR-137 with 12 inches of length cpr-137g brass flanges can be twisted and/or bent to E and H planes without impairing the voltage standing wave ratio (or VSWR) of 1.05:1. The one-time E-plane minimum bend radius (or MBR) for Fairview Microwave’s SMW137TF006-12 64° degrees/ft MOR brass waveguide cable is 4 inches with 8 inches H-plane MBR. Repeated E-plane MBR and H-plane MBR for this 12 inch long twistable 5.85 GHz to 8.2 GHz flexible waveguide is 16 inches and 32 inches respectively. Fairview Microwave WR-137 cpr-137g flange silver-plated flexible waveguide with 0.07 dB insertion loss and 1.05:1 VSWR provides industry-leading vibration isolation with added protection and support from its highly-advanced neoprene sleeve. This WR-137 twistable flexible brass 12” long waveguide cable 30 psig MOP has a maximum input power of 2 kWatts and maximum peak power of 500 kWatts. In business since 1992, Fairview Microwave supplies these rapid-shipping 12 in. 30 psig MOP 64° degrees/ft twistable waveguide cables that bend easily to fix misalignments. Our knowledgeable sales team aids in procuring SMW137TF006-12 WR-137 twistable silver-plated flexible waveguides using cpr-137g brass flanges with 16 inch E-Plane and 32 inch H-plane repeated MBR online or by phone. Fairview Microwave offers this WR-137 12 in. brass twistable flexible waveguide with cpr-137g flanges covering 5.85 GHz to 8.2 GHz with SMW137TF006-12 PDF datasheet specifications with CAD drawing dimension specs download. These 0.07 dB insertion loss 8.2 GHz max frequency waveguide cables with 1.05:1 VSWR are great for one-stop shopping. With same business day shipping worldwide from our ISO-registered facility, you should name Fairview Microwave as your primary source for flexible waveguides. Min Qty: 1 Package Multiple: 1 | 1 |
|
$774.0000 / $860.0000 | Buy Now |