Part Details for SMW112TF006-12 by Fairview Microwave Inc
Overview of SMW112TF006-12 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMW112TF006-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4610
|
Newark | Wr-112 Twistable Flexible Waveguide In 12 Inch Using Cpr-112G Flange With A 7.05 Ghz To 10 Ghz Frequency Range Rohs Compliant: Yes |Fairview Microwave SMW112TF006-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$801.4800 / $919.8100 | Buy Now |
DISTI #
5328-SMW112TF006-12-ND
|
DigiKey | FLEXIBLE WG WR-112 7.05-10 GHZ Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$787.7500 | Buy Now |
DISTI #
74898493
|
RS | WR-112 Twistable Flexible Waveguide in 12 Inch Using CPR-112G Flange With a 7.05 | Fairview Microwave SMW112TF006-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$761.5700 / $818.8900 | RFQ |
|
Onlinecomponents.com | WR-112 Twistable Flexible Waveguide in 12 Inch Using CPR-112G Flange With a 7.05 GHz to 10 GHz Frequency Range | 0 |
|
$715.2700 / $757.5400 | Buy Now |
DISTI #
SMW112TF006-12
|
Fairview Microwave | Key Specifications.. WR-112 Twistable Flexible Waveguide in 12 Inch Using CPR-112G Flange With a 7.05 GHz to 10 GHz Frequency Range, Fairview Microwave SMW112TF006-12 ships same-day worldwide and is a WR-112 twistable flexible waveguide (also known as waveguide cable). Our constantly in-stock WR-112 twistable brass waveguide cables with silver plating are 12 inches long. WR-112 flexible 12” waveguide SMW112TF006-12 by Fairview Microwave is manufactured with cpr-112g brass flanges. These high-quality 12 inch twistable flexible waveguides function up to a maximum frequency of 10 GHz. Fairview Microwave offers expert tech support help on these 7.05 GHz minimum to 10 GHz maximum silver-plated flexible waveguides with cpr-112g brass flanges. Waveguide components like SMW112TF006-12 WR-112 10 GHz 12 in. cables with high-quality neoprene sleeves, have been provided by Fairview Microwave since 1992 (Sun Moon Electronics originally). Fairview Microwave 7.05 GHz minimum frequency cpr-112g brass flange 12-inch twistable waveguide cables have a one-time maximum offset rotation (or MOR) of 80° degrees/ft and a repeated MOR of 20° degrees/ft. Our 7.05 GHz to 10 GHz frequency range flexible waveguide with 80° degrees/ft MOR displays a 0.12 dB typical insertion loss, viewable here on SMW112TF006-12 PDF datasheet specification download with dimensions and CAD drawing specs on this product page. These 0.12 dB insertion loss twistable silver-plated waveguides with 80° degrees/ft MOR feature advanced neoprene jackets with a maximum operating pressure (or MOP) of 35 psig. Twistable 0.12 dB loss flexible waveguide WR-112 with 12 inches of length cpr-112g brass flanges can be twisted and/or bent to E and H planes without impairing the voltage standing wave ratio (or VSWR) of 1.07:1. The one-time E-plane minimum bend radius (or MBR) for Fairview Microwave’s SMW112TF006-12 80° degrees/ft MOR brass waveguide cable is 3 inches with 6 inches H-plane MBR. Repeated E-plane MBR and H-plane MBR for this 12 inch long twistable 7.05 GHz to 10 GHz flexible waveguide is 12 inches and 24 inches respectively. Fairview Microwave WR-112 cpr-112g flange silver-plated flexible waveguide with 0.12 dB insertion loss and 1.07:1 VSWR provides industry-leading vibration isolation with added protection and support from its highly-advanced neoprene sleeve. This WR-112 twistable flexible brass 12” long waveguide cable 35 psig MOP has a maximum input power of 1.5 kWatts and maximum peak power of 315 kWatts. In business since 1992, Fairview Microwave supplies these rapid-shipping 12 in. 35 psig MOP 80° degrees/ft twistable waveguide cables that bend easily to fix misalignments. Our knowledgeable sales team aids in procuring SMW112TF006-12 WR-112 twistable silver-plated flexible waveguides using cpr-112g brass flanges with 12 inch E-Plane and 24 inch H-plane repeated MBR online or by phone. Fairview Microwave offers this WR-112 12 in. brass twistable flexible waveguide with cpr-112g flanges covering 7.05 GHz to 10 GHz with SMW112TF006-12 PDF datasheet specifications with CAD drawing dimension specs download. These 0.12 dB insertion loss 10 GHz max frequency waveguide cables with 1.07:1 VSWR are great for one-stop shopping. With same business day shipping worldwide from our ISO-registered facility, you should name Fairview Microwave as your primary source for flexible waveguides. Min Qty: 1 Package Multiple: 1 | 2 |
|
$733.5000 / $815.0000 | Buy Now |