Part Details for SMW10AC004 by Fairview Microwave Inc
Results Overview of SMW10AC004 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMW10AC004 Information
SMW10AC004 by Fairview Microwave Inc is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SMW10AC004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-SMW10AC004-ND
|
DigiKey | WR-10 TO 1.0MM MALE WAVEGUIDE TO Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,232.8500 | Buy Now |
DISTI #
75676809
|
RS | WR-10 to 1.0mm Male Waveguide to Coax Adapter UG-387/U-Mod Round Cover with 75 | Fairview Microwave ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,507.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,148.9800 / $2,266.7300 | Buy Now |
DISTI #
SMW10AC004
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 2 |
|
$2,206.2900 / $2,507.1500 | Buy Now |