Part Details for SMV4705A-LF by Z-Communications Inc
Overview of SMV4705A-LF by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for SMV4705A-LF
SMV4705A-LF CAD Models
SMV4705A-LF Part Data Attributes:
|
SMV4705A-LF
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
SMV4705A-LF
Z-Communications Inc
Oscillator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 190 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 4830 MHz | |
Operating Frequency-Min | 4580 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | ||
Phase Noise | -83 dBc/Hz | |
Physical Dimension | 7.62mm x 7.62mm x 2.03mm | |
Power Variation | 2 dB | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES |