Part Details for SMV3W3M9JT by TE Connectivity
Overview of SMV3W3M9JT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Price & Stock for SMV3W3M9JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4492
|
Newark | Res, 3M9, 5%, 3W, 5328, Metal Film, Resistance:3.9Mohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:5328 [13573 Metric], Resistor Technology:Metal Film, Resistor Type:High Power, Anti-Surge, Voltage Rating:5Kvrohs Compliant: Yes |Te Connectivity SMV3W3M9JT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.0450 | Buy Now |
DISTI #
73AC4493
|
Newark | Res, 3M9, 5%, 3W, 5328, Metal Film, Resistance:3.9Mohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:5328 [13573 Metric], Resistor Technology:Metal Film, Resistor Type:High Power, Anti-Surge, Voltage Rating:5Kvrohs Compliant: Yes |Te Connectivity SMV3W3M9JT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4850 / $0.5460 | Buy Now |
DISTI #
A130827CT-ND
|
DigiKey | SMV 3W 3M9 5% Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3980 In Stock |
|
$0.3714 / $1.2000 | Buy Now |
DISTI #
279-SMV3W3M9JT
|
Mouser Electronics | Thick Film Resistors - SMD SMV 3W 3M9 5% SMD Resistor RoHS: Compliant | 952 |
|
$0.3990 / $1.2000 | Buy Now |
|
Onlinecomponents.com | SMV 3W 3M9 5% RoHS: Compliant | 0 |
|
$0.3988 / $0.5293 | Buy Now |
DISTI #
C1S114402281760
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 9500 |
|
$0.1290 / $0.1890 | Buy Now |
|
Master Electronics | SMV 3W 3M9 5% RoHS: Compliant | 0 |
|
$0.3988 / $0.5293 | Buy Now |
Part Details for SMV3W3M9JT
SMV3W3M9JT CAD Models
SMV3W3M9JT Part Data Attributes
|
SMV3W3M9JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMV3W3M9JT
TE Connectivity
Fixed Resistor, Metal Film, 3W, 3900000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 13.5mm x 7.3mm x 6.8mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 3900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |