Part Details for SMV3215N-LF by Z-Communications Inc
Overview of SMV3215N-LF by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Communication and Networking
Entertainment and Gaming
Part Details for SMV3215N-LF
SMV3215N-LF CAD Models
SMV3215N-LF Part Data Attributes:
|
SMV3215N-LF
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
SMV3215N-LF
Z-Communications Inc
Oscillator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 150 MHz/V | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 3340 MHz | |
Operating Frequency-Min | 3090 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 3 dBm | |
Phase Noise | -88 dBc/Hz | |
Power Variation | 2 dB | |
Supply Voltage-Nom | 5 V |