Part Details for SMV2W4M7JT by TE Connectivity
Overview of SMV2W4M7JT by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Price & Stock for SMV2W4M7JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4448
|
Newark | Res, 4M7, 5%, 2W, 4122, Metal Film, Resistance:4.7Mohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:-, Resistor Technology:Metal Film, Resistor Type:High Power, Anti-Surge, Product Range:Smv Series Rohs Compliant: Yes |Te Connectivity SMV2W4M7JT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.0770 | Buy Now |
DISTI #
73AC4449
|
Newark | Res, 4M7, 5%, 2W, 4122, Metal Film, Resistance:4.7Mohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:-, Resistor Technology:Metal Film, Resistor Type:High Power, Anti-Surge, Product Range:Smv Series Rohs Compliant: Yes |Te Connectivity SMV2W4M7JT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2680 / $0.3010 | Buy Now |
DISTI #
A130803CT-ND
|
DigiKey | SMV 2W 4M7 5% Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2575 In Stock |
|
$0.2182 / $1.1400 | Buy Now |
DISTI #
279-SMV2W4M7JT
|
Mouser Electronics | Thick Film Resistors - SMD SMV 2W 4M7 5% SMD Resistor RoHS: Compliant | 709 |
|
$0.2180 / $0.7200 | Buy Now |
DISTI #
V72:2272_21822982
|
Arrow Electronics | SMV2W4M7JT Resistor Fixed Single-Surface Mount Metal Glaze 4.7M Ohm 2W ±200ppm/°C Sulfur Resistant - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1834 Container: Cut Strips | Americas - 9239 |
|
$0.0130 / $0.0644 | Buy Now |
|
Onlinecomponents.com | SMV 2W 4M7 5% RoHS: Compliant | 0 |
|
$0.1790 / $0.2645 | Buy Now |
DISTI #
31310353
|
Verical | SMV2W4M7JT Resistor Fixed Single-Surface Mount Metal Glaze 4.7M Ohm 2W ±200ppm/°C Sulfur Resistant - Arrow.com RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 1834 | Americas - 9239 |
|
$0.0130 / $0.0143 | Buy Now |
DISTI #
52808909
|
Verical | SMV2W4M7JT Resistor Fixed Single-Surface Mount Metal Glaze 4.7M Ohm 2W ±200ppm/°C Sulfur Resistant - Arrow.com RoHS: Compliant Min Qty: 650 Package Multiple: 1 | Americas - 1000 |
|
$0.1125 / $0.1163 | Buy Now |
DISTI #
2-2176323-1
|
Avnet Abacus | SMD Chip Resistor, 4.7 MOhm, � 5%, 2 W, 4122 [10555 Metric], Metal Glaze, High Power (Alt: 2-2176323-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMV 2W 4M7 5% RoHS: Compliant | 0 |
|
$0.1790 / $0.2645 | Buy Now |
Part Details for SMV2W4M7JT
SMV2W4M7JT CAD Models
SMV2W4M7JT Part Data Attributes
|
SMV2W4M7JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMV2W4M7JT
TE Connectivity
Fixed Resistor, Metal Film, 2W, 4700000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 10.5mm x 5.5mm x 5mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 4700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |