Part Details for SMV2490L by Z-Communications Inc
Overview of SMV2490L by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMV2490L
SMV2490L CAD Models
SMV2490L Part Data Attributes:
|
SMV2490L
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
SMV2490L
Z-Communications Inc
Voltage Controlled Oscillator, 2450MHz Min, 2530MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 112 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 2530 MHz | |
Operating Frequency-Min | 2450 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 12.5 dBm | |
Phase Noise | -89 dBc/Hz | |
Physical Dimension | 7.62mm x 7.62mm x 2.032mm | |
Power Variation | 2.5 dB | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |