Part Details for SMV2390L by Z-Communications Inc
Overview of SMV2390L by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SMV2390L
SMV2390L CAD Models
SMV2390L Part Data Attributes:
|
SMV2390L
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
SMV2390L
Z-Communications Inc
Voltage Controlled Oscillator, 2290MHz Min, 2485MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4 V | |
Control Voltage-Min | ||
Modulation Sensitivity | 116 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 2485 MHz | |
Operating Frequency-Min | 2290 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10 dBm | |
Phase Noise | -64 dBc/Hz | |
Physical Dimension | 7.62mm x 7.62mm x 3.048mm | |
Power Variation | 2.5 dB | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |