Part Details for SMV2330L by Z-Communications Inc
Overview of SMV2330L by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Communication and Networking
Part Details for SMV2330L
SMV2330L CAD Models
SMV2330L Part Data Attributes
|
SMV2330L
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
SMV2330L
Z-Communications Inc
Voltage Controlled Oscillator, 2300MHz Min, 2360MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 140 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 2360 MHz | |
Operating Frequency-Min | 2300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -0.25 dBm | |
Phase Noise | -88 dBc/Hz | |
Physical Dimension | 7.62mm x 7.62mm x 2.032mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES |