Part Details for SMV2278A-LF by Z-Communications Inc
Overview of SMV2278A-LF by Z-Communications Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMV2278A-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5102-SMV2278A-LF-ND
|
DigiKey | VCO Frequency 2275 MHz - 2280 M Min Qty: 1 Container: Strip MARKETPLACE PRODUCT |
10 In Stock |
|
$18.9500 / $20.8500 | Buy Now |
Part Details for SMV2278A-LF
SMV2278A-LF CAD Models
SMV2278A-LF Part Data Attributes
|
SMV2278A-LF
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
SMV2278A-LF
Z-Communications Inc
Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Modulation Sensitivity | 147 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 2280 MHz | |
Operating Frequency-Min | 2275 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 4.5 dBm | |
Phase Noise | -91 dBc/Hz | |
Physical Dimension | 7.62mm x 7.62mm x 2.03mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |