Part Details for SMV2022-000 by Skyworks Solutions Inc
Overview of SMV2022-000 by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMV2022-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SMV2022-000-ND
|
DigiKey | VAR CHIP SIL Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5920 | Buy Now |
DISTI #
873-SMV2022-000
|
Mouser Electronics | Varactor Diodes VAR CHIP SIL RoHS: Compliant | 200 |
|
$0.9560 / $1.4500 | Buy Now |
DISTI #
86135573
|
Verical | RF VARACTOR TUNING DIODE Min Qty: 271 Package Multiple: 1 Date Code: 2201 | Americas - 1000 |
|
$1.2500 / $1.3875 | Buy Now |
|
Rochester Electronics | SMV2022 - Hyperabrupt Varactor Diode used in high-perfromance RF circuits. RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$1.0000 / $1.1800 | Buy Now |
DISTI #
SMV2022-000
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 2100 | 0 |
|
$0.9100 | Buy Now |
Part Details for SMV2022-000
SMV2022-000 CAD Models
SMV2022-000 Part Data Attributes
|
SMV2022-000
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV2022-000
Skyworks Solutions Inc
Variable Capacitance Diode, 7.1pF C(T), 22V, Silicon, Hyperabrupt, GREEN PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN PACKAGE-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 22 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 3 | |
Diode Capacitance-Nom | 7.1 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 400 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV2022-000
This table gives cross-reference parts and alternative options found for SMV2022-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV2022-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMV2022-000 | Alpha Industries | Check for Price | Variable Capacitance Diode, 7.1pF C(T), 22V, Silicon, Hyperabrupt, DIE-1 | SMV2022-000 vs SMV2022-000 |