Part Details for SMV1W150KJT by TE Connectivity
Overview of SMV1W150KJT by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Price & Stock for SMV1W150KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8233
|
Newark | Res, 150K, 5%, 1W, 2616, Metal Film, Resistor Case Style:2616 [6740 Metric], Resistance:150Kohm, Product Range:Smv Series, Voltage Rating:1.6Kv, Resistor Element Material:Metal Film, Power Rating:1W, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Te Connectivity SMV1W150KJT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1643 |
|
$0.3000 / $0.5500 | Buy Now |
DISTI #
73AC4379
|
Newark | Res, 150K, 5%, 1W, 2616, Metal Film, Resistance:150Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2616 [6740 Metric], Resistor Technology:Metal Film, Resistor Type:High Power, Anti-Surge, Product Width:4Mm Rohs Compliant: Yes |Te Connectivity SMV1W150KJT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 / $0.2610 | Buy Now |
DISTI #
A130760CT-ND
|
DigiKey | SMV 1W 150K 5% Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7994 In Stock |
|
$0.1954 / $1.0400 | Buy Now |
DISTI #
279-SMV1W150KJT
|
Mouser Electronics | Thick Film Resistors - SMD SMV 1W 150K 5% SMD Resistor RoHS: Compliant | 3771 |
|
$0.1850 / $0.5800 | Buy Now |
DISTI #
V72:2272_21822944
|
Arrow Electronics | SMV1W150KJT Resistor Fixed Single-Surface Mount Metal Glaze 150K Ohm 1W ±200ppm/°C Sulfur Resistant - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1834 Container: Cut Strips | Americas - 20000 |
|
$0.0123 / $0.0576 | Buy Now |
|
Onlinecomponents.com | SMV 1W 150K 5% RoHS: Compliant |
2000 Partner Stock |
|
$0.1744 / $0.2311 | Buy Now |
DISTI #
31297809
|
Verical | SMV1W150KJT Resistor Fixed Single-Surface Mount Metal Glaze 150K Ohm 1W ±200ppm/°C Sulfur Resistant - Arrow.com RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 1834 | Americas - 20000 |
|
$0.0123 / $0.0125 | Buy Now |
DISTI #
58118871
|
Verical | SMV1W150KJT Resistor Fixed Single-Surface Mount Metal Glaze 150K Ohm 1W ±200ppm/°C Sulfur Resistant - Arrow.com RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.2310 | Buy Now |
DISTI #
2176322-3
|
Avnet Abacus | SMD Chip Resistor, 150 kOhm, � 5%, 1 W, 2616 [6740 Metric], Metal Glaze, High Power (Alt: 2176322-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMV 1W 150K 5% RoHS: Compliant |
2000 Partner Stock |
|
$0.1744 / $0.2311 | Buy Now |
Part Details for SMV1W150KJT
SMV1W150KJT CAD Models
SMV1W150KJT Part Data Attributes
|
SMV1W150KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMV1W150KJT
TE Connectivity
Fixed Resistor, Metal Film, 1W, 150000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2616
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.7mm x 4mm x 3.55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2616 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |