Part Details for SMV1845 by Z-Communications Inc
Overview of SMV1845 by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Healthcare
Medical Imaging
Part Details for SMV1845
SMV1845 CAD Models
SMV1845 Part Data Attributes
|
SMV1845
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1845
Z-Communications Inc
Voltage Controlled Oscillator, 1815MHz Min, 1875MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.7 V | |
Control Voltage-Min | 0.3 V | |
Modulation Sensitivity | 58 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 1875 MHz | |
Operating Frequency-Min | 1815 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 8 dBm | |
Phase Noise | -70 dBc/Hz | |
Physical Dimension | 7.62mm x 7.62mm x 2.032mm | |
Power Variation | 2.5 dB | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |