Part Details for SMV1705-000 by Skyworks Solutions Inc
Overview of SMV1705-000 by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMV1705-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
873-SMV1705-000
|
Mouser Electronics | Varactor Diodes Tuning Varactors RoHS: Compliant | 0 |
|
$1.0300 / $1.5800 | Order Now |
DISTI #
SMV1705-000
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 180 |
|
$2.2447 / $2.2863 | Buy Now | |
|
ES Components | SKYWORKS SMV1705-000 BARE DIE HYPERABRUPT TUNING VARACTOR | 0 in Stock |
|
RFQ | |
|
LCSC | SMD Diodes - Variable Capacitance ROHS | 7 |
|
$2.5164 / $3.7724 | Buy Now |
Part Details for SMV1705-000
SMV1705-000 CAD Models
SMV1705-000 Part Data Attributes:
|
SMV1705-000
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1705-000
Skyworks Solutions Inc
Variable Capacitance Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Samacsys Manufacturer | Skyworks | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5.46% | |
Diode Capacitance Ratio-Min | 2.8 | |
Diode Capacitance-Nom | 18.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | HYPERABRUPT |