Part Details for SMV1600L by Z-Communications Inc
Overview of SMV1600L by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Communication and Networking
Entertainment and Gaming
Part Details for SMV1600L
SMV1600L CAD Models
SMV1600L Part Data Attributes:
|
SMV1600L
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1600L
Z-Communications Inc
Oscillator
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 125 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 1610 MHz | |
Operating Frequency-Min | 1590 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 6 dBm | |
Phase Noise | -93 dBc/Hz | |
Physical Dimension | 7.62mm x 7.62mm x 2.03mm | |
Power Variation | 2 dB | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |