Part Details for SMV1494-079LF by Skyworks Solutions Inc
Overview of SMV1494-079LF by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF36079LFZV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), LQFP, / | |
DF36079LFZWV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion) | |
66429-079LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for SMV1494-079LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13993615
|
Verical | Diode VAR Cap Single 15V 36.3pF 2-Pin SC-79 T/R Min Qty: 60 Package Multiple: 1 Date Code: 1006 | Americas - 801 |
|
$0.8500 | Buy Now |
|
Quest Components | S BAND, 39 pF, 15 V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE | 33662 |
|
$1.0404 / $2.7744 | Buy Now |
DISTI #
SMV1494-079LF-B
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 1 | 801 |
|
$0.8200 | Buy Now |
Part Details for SMV1494-079LF
SMV1494-079LF CAD Models
SMV1494-079LF Part Data Attributes
|
SMV1494-079LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1494-079LF
Skyworks Solutions Inc
Variable Capacitance Diode, S Band, 39pF C(T), 15V, Silicon, Abrupt, GREEN, ULTRA SMALL, PLASTIC, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SC-79 | |
Package Description | GREEN, ULTRA SMALL, PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Samacsys Modified On | 2020-05-04 22:16:57 | |
Category CO2 Kg | 8.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 6.92% | |
Diode Capacitance-Nom | 39 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for SMV1494-079LF
This table gives cross-reference parts and alternative options found for SMV1494-079LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1494-079LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV1493-079 | Variable Capacitance Diode, S Band, 17.4pF C(T), Silicon, Abrupt, ULTRA SMALL, SC-79, 2 PIN | Skyworks Solutions Inc | SMV1494-079LF vs SMV1493-079 |
SMV1493-079LF | Variable Capacitance Diode, S Band, 18.7pF C(T), 15V, Silicon, Abrupt, GREEN, ULTRA SMALL, PLASTIC, SC-79, 2 PIN | Skyworks Solutions Inc | SMV1494-079LF vs SMV1493-079LF |
SMV1494-079 | Variable Capacitance Diode, S Band, 36.3pF C(T), Silicon, Abrupt, ULTRA SMALL, SC-79, 2 PIN | Skyworks Solutions Inc | SMV1494-079LF vs SMV1494-079 |
SMV1493-011 | Variable Capacitance Diode, 12V, Silicon, Abrupt | Alpha Industries | SMV1494-079LF vs SMV1493-011 |