Part Details for SMV1255-001LF by Skyworks Solutions Inc
Overview of SMV1255-001LF by Skyworks Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for SMV1255-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-2162-1-ND
|
DigiKey | SOT 23 SINGLE LEAD FREE Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4098 / $1.0600 | Buy Now |
DISTI #
873-SMV1255-001LF
|
Mouser Electronics | Varactor Diodes Ls-1.5nH SOT 23 Single RoHS: Compliant | 3000 |
|
$0.4020 / $1.0600 | Buy Now |
|
Bristol Electronics | 2177 |
|
RFQ | ||
|
Quest Components | 2343 |
|
$0.5628 / $1.6080 | Buy Now | |
|
Quest Components | 1741 |
|
$0.5628 / $1.6080 | Buy Now | |
|
Quest Components | 3828 |
|
$0.6600 / $2.2000 | Buy Now |
Part Details for SMV1255-001LF
SMV1255-001LF CAD Models
SMV1255-001LF Part Data Attributes:
|
SMV1255-001LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1255-001LF
Skyworks Solutions Inc
Variable Capacitance Diode, 64pF C(T), 15V, Silicon, Hyperabrupt, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 11 | |
Diode Capacitance-Nom | 64 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 350 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV1255-001LF
This table gives cross-reference parts and alternative options found for SMV1255-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1255-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV1255-001 | Variable Capacitance Diode, 64pF C(T), 15V, Silicon, Hyperabrupt, PACKAGE-3 | Skyworks Solutions Inc | SMV1255-001LF vs SMV1255-001 |