-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Capacitance Diode, 53pF C(T), 15V, Silicon, Hyperabrupt, GREEN PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68663-004LF | Amphenol Communications Solutions | 68663-004LF-CUSTOMER HDR | |
77549-004LF | Amphenol Communications Solutions | 77549-004LF-HPC8POS MATEORIENTINSERT | |
68664-004LF | Amphenol Communications Solutions | 68664-004LF-CUS HDR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1720-1-ND
|
DigiKey | DIODE VARACTOR Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12051 In Stock |
|
$0.2963 / $0.6300 | Buy Now |
DISTI #
873-SMV1253-004LF
|
Mouser Electronics | Varactor Diodes Ls 1.5nH SOT23 Common Cathode RoHS: Compliant | 3699 |
|
$0.2960 / $0.6300 | Buy Now |
|
Quest Components | VARIABLE CAPACITANCE DIODE, 53PF C(T), 15V, SILICON, HYPERABRUPT | 32679 |
|
$0.6957 / $2.3190 | Buy Now |
DISTI #
SMV1253-004LF
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 12000 | 0 |
|
$0.3000 | Buy Now |
DISTI #
SMV1253-004LF-B
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMV1253-004LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1253-004LF
Skyworks Solutions Inc
Variable Capacitance Diode, 53pF C(T), 15V, Silicon, Hyperabrupt, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Breakdown Voltage-Min | 15 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance Ratio-Min | 11 | |
Diode Capacitance-Nom | 53 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 350 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
This table gives cross-reference parts and alternative options found for SMV1253-004LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1253-004LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMV1253-004 | Skyworks Solutions Inc | Check for Price | Variable Capacitance Diode, 53pF C(T), 15V, Silicon, Hyperabrupt, PACKAGE-3 | SMV1253-004LF vs SMV1253-004 |