Part Details for SMV1237-001LF by Skyworks Solutions Inc
Results Overview of SMV1237-001LF by Skyworks Solutions Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMV1237-001LF Information
SMV1237-001LF by Skyworks Solutions Inc is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
849N202CKI-001LF | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator | |
849N202BKI-001LF | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator |
Price & Stock for SMV1237-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SMV1237-001LFTR-ND
|
DigiKey | SOT 23 SINGLE LEAD FREE Min Qty: 3000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4098 / $0.4482 | Buy Now |
DISTI #
873-SMV1237-001LF
|
Mouser Electronics | Varactor Diodes Ls=1.5nH SOT-23 Single RoHS: Compliant | 42932 |
|
$0.4020 / $1.0600 | Buy Now |
|
Bristol Electronics | 2910 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 60 |
|
$0.7313 / $1.1250 | Buy Now |
|
Quest Components | S BAND, 49.5 pF, 15 V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE | 1888 |
|
$0.5276 / $1.5075 | Buy Now |
|
Quest Components | S BAND, 49.5 pF, 15 V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE | 48 |
|
$0.7500 / $1.5000 | Buy Now |
|
Rochester Electronics | SMV1237 - Hyperabrupt Junction Tuning Varactor RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$0.4303 / $0.5062 | Buy Now |
DISTI #
SMV1237-001LF-B
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMV1237-001LF
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.3900 | Buy Now |
|
Flip Electronics | Stock | 31000 |
|
RFQ |
Part Details for SMV1237-001LF
SMV1237-001LF CAD Models
SMV1237-001LF Part Data Attributes
|
SMV1237-001LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1237-001LF
Skyworks Solutions Inc
Variable Capacitance Diode, S Band, 49.5pF C(T), 15V, Silicon, Hyperabrupt, GREEN PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 9.09% | |
Diode Capacitance Ratio-Min | 1.6 | |
Diode Capacitance-Nom | 49.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 500 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV1237-001LF
This table gives cross-reference parts and alternative options found for SMV1237-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1237-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMV1235-001 | Alpha Industries | Check for Price | Variable Capacitance Diode, S Band, 6.4pF C(T), 15V, Silicon, Hyperabrupt | SMV1237-001LF vs SMV1235-001 |
BB156,135 | NXP Semiconductors | Check for Price | BB156 - Low voltage variable capacitance diode SOD 2-Pin | SMV1237-001LF vs BB156,135 |
ZMV834BTC | Diodes Incorporated | Check for Price | Variable Capacitance Diode, 47pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-2 | SMV1237-001LF vs ZMV834BTC |
ZMV933A | Diodes Incorporated | Check for Price | Variable Capacitance Diode, Very High Frequency, 42pF C(T), 12V, Silicon, Hyperabrupt | SMV1237-001LF vs ZMV933A |
JDV2S14E | Toshiba America Electronic Components | Check for Price | DIODE 60.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, 1-1G1A, 2 PIN, Variable Capacitance Diode | SMV1237-001LF vs JDV2S14E |
BB143,115 | NXP Semiconductors | Check for Price | BB143 | SMV1237-001LF vs BB143,115 |
BB143T/R | NXP Semiconductors | Check for Price | DIODE 5.3 pF, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | SMV1237-001LF vs BB143T/R |
HVU350 | Hitachi Ltd | Check for Price | Variable Capacitance Diode, Silicon | SMV1237-001LF vs HVU350 |
BB723S | TDK Micronas GmbH | Check for Price | Variable Capacitance Diode, Silicon | SMV1237-001LF vs BB723S |
SMV1142-011 | Skyworks Solutions Inc | Check for Price | Variable Capacitance Diode, S Band, 9.1pF C(T), 12V, Silicon, Hyperabrupt, SOD-323, 2 PIN | SMV1237-001LF vs SMV1142-011 |