Part Details for SMV1233-001 by Skyworks Solutions Inc
Overview of SMV1233-001 by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMV1233-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2992 |
|
RFQ | ||
|
Quest Components | Varactor Diode, Single, 1.1pf C(t), To-236ab | 2350 |
|
$0.1750 / $0.4200 | Buy Now |
|
Quest Components | Varactor Diode, Single, 1.1pf C(t), To-236ab | 2393 |
|
$0.2800 / $0.7000 | Buy Now |
|
Chip1Cloud | 15000 |
|
RFQ |
Part Details for SMV1233-001
SMV1233-001 CAD Models
SMV1233-001 Part Data Attributes
|
SMV1233-001
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1233-001
Skyworks Solutions Inc
Variable Capacitance Diode, S Band, 3.3pF C(T), 15V, Silicon, Hyperabrupt, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 9.09% | |
Diode Capacitance Ratio-Min | 1.5 | |
Diode Capacitance-Nom | 3.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 1200 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV1233-001
This table gives cross-reference parts and alternative options found for SMV1233-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1233-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV1233-001LF | Variable Capacitance Diode, S Band, 3.3pF C(T), 15V, Silicon, Hyperabrupt, GREEN PACKAGE-3 | Skyworks Solutions Inc | SMV1233-001 vs SMV1233-001LF |
SMV1233-001 | Variable Capacitance Diode, S Band, 1.8pF C(T), 15V, Silicon, Hyperabrupt | Alpha Industries | SMV1233-001 vs SMV1233-001 |