Datasheets
SMV1222-001 by:

Variable Capacitance Diode, 27pF C(T),

Part Details for SMV1222-001 by Skyworks Solutions Inc

Overview of SMV1222-001 by Skyworks Solutions Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Price & Stock for SMV1222-001

Part # Distributor Description Stock Price Buy
Bristol Electronics   2244
RFQ
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1 2162
  • 1 $1.0500
  • 500 $0.9200
  • 1,000 $0.8700
$0.8700 / $1.0500 Buy Now

Part Details for SMV1222-001

SMV1222-001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMV1222-001 Part Data Attributes

SMV1222-001 Skyworks Solutions Inc
Buy Now Datasheet
Compare Parts:
SMV1222-001 Skyworks Solutions Inc Variable Capacitance Diode, 27pF C(T),
Part Life Cycle Code Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC
Reach Compliance Code unknown
ECCN Code EAR99
Breakdown Voltage-Min 15 V
Configuration SINGLE
Diode Capacitance-Nom 27 pF
Diode Type VARIABLE CAPACITANCE DIODE
Number of Elements 1
Quality Factor-Min 150
Rep Pk Reverse Voltage-Max 12 V
Variable Capacitance Diode Classification HYPERABRUPT

SMV1222-001 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMV1222-001 by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMV1222-001 by Skyworks Solutions Inc

  • Please alert me when SMV1222-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMV1222-001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMV1222-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMV1222-001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMV1222-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMV1222-001 by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: