-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Capacitance Diode, S Band, 19pF C(T), 16V, Silicon, Hyperabrupt, GREEN PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1707-1-ND
|
DigiKey | DIODE VARACTOR Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6560 In Stock |
|
$0.2285 / $0.6900 | Buy Now |
DISTI #
873-SMV1213-040LF
|
Mouser Electronics | Varactor Diodes Ls.45nH SOD-882 Single RoHS: Compliant | 6330 |
|
$0.2260 / $0.6900 | Buy Now |
|
Quest Components | 4599 |
|
$0.3164 / $0.9040 | Buy Now | |
DISTI #
SMV1213-040LF-B
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMV1213-040LF
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 15000 | 0 |
|
$0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMV1213-040LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1213-040LF
Skyworks Solutions Inc
Variable Capacitance Diode, S Band, 19pF C(T), 16V, Silicon, Hyperabrupt, GREEN PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Breakdown Voltage-Min | 16 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 2 | |
Diode Capacitance-Nom | 19 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-XBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Variable Capacitance Diode Classification | HYPERABRUPT |