Part Details for SMV1212-001LF by Skyworks Solutions Inc
Overview of SMV1212-001LF by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Audio and Video Systems
Medical Imaging
Telecommunications
Entertainment and Gaming
Price & Stock for SMV1212-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1441 |
|
RFQ | ||
|
Quest Components | 50PF, 12V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE | 13585 |
|
$0.5550 / $1.8500 | Buy Now |
|
Quest Components | 50PF, 12V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE | 1152 |
|
$1.5000 / $4.0000 | Buy Now |
|
Chip1Cloud | DIODE VARACTOR 12V 20MA SOT23 | 147600 |
|
RFQ |
Part Details for SMV1212-001LF
SMV1212-001LF CAD Models
SMV1212-001LF Part Data Attributes
|
SMV1212-001LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1212-001LF
Skyworks Solutions Inc
Variable Capacitance Diode, 50pF C(T), 12V, Silicon, Hyperabrupt, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Skyworks | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 2 | |
Diode Capacitance-Nom | 50 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 150 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV1212-001LF
This table gives cross-reference parts and alternative options found for SMV1212-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1212-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV1212-001 | Variable Capacitance Diode, 50pF C(T), 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Skyworks Solutions Inc | SMV1212-001LF vs SMV1212-001 |
SMV1212-001 | Variable Capacitance Diode, 50pF C(T), 12V, Silicon, Hyperabrupt | Alpha Industries | SMV1212-001LF vs SMV1212-001 |