Part Details for SMV1146-011 by Skyworks Solutions Inc
Results Overview of SMV1146-011 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMV1146-011 Information
SMV1146-011 by Skyworks Solutions Inc is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMV1146-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VARACTOR DIODE,SINGLE,15.5PF C(T),SOD-323 | 33000 |
|
$0.1050 / $0.3000 | Buy Now |
Part Details for SMV1146-011
SMV1146-011 CAD Models
SMV1146-011 Part Data Attributes
|
SMV1146-011
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1146-011
Skyworks Solutions Inc
Variable Capacitance Diode, S Band, 42pF C(T), 12V, Silicon, Hyperabrupt, SOD-323, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SOD | |
Package Description | SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 1.5 | |
Diode Capacitance-Nom | 42 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV1146-011
This table gives cross-reference parts and alternative options found for SMV1146-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1146-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934051270115 | NXP Semiconductors | Check for Price | DIODE UHF BAND, 19.74 pF, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SMD, UMD2, 2 PIN, Variable Capacitance Diode | SMV1146-011 vs 934051270115 |
MA332 | Panasonic Electronic Components | Check for Price | Variable Capacitance Diode, 16pF C(T), Silicon | SMV1146-011 vs MA332 |
JDV2S08S | Toshiba America Electronic Components | Check for Price | DIODE UHF BAND, 18.3 pF, SILICON, VARIABLE CAPACITANCE DIODE, 1-1K1A, 2 PIN, Variable Capacitance Diode | SMV1146-011 vs JDV2S08S |
MA4ST404-T/R | MACOM | Check for Price | Variable Capacitance Diode, High Frequency to Ultra High Frequency, 22V, Silicon, Hyperabrupt, SURFACE MOUNT PACKAGE-3 | SMV1146-011 vs MA4ST404-T/R |
SMV1129-011 | Skyworks Solutions Inc | Check for Price | Variable Capacitance Diode, S Band, 19pF C(T), Silicon, Hyperabrupt, SOD-323, 2 PIN | SMV1146-011 vs SMV1129-011 |
1SV287 | Toshiba America Electronic Components | Check for Price | DIODE UHF-KA BAND, SILICON, VARIABLE CAPACITANCE DIODE, 1-1E1A, 2 PIN, Variable Capacitance Diode | SMV1146-011 vs 1SV287 |
HVD396C | Renesas Electronics Corporation | Check for Price | 15.2pF, SILICON, VARIABLE CAPACITANCE DIODE, SFP-2 | SMV1146-011 vs HVD396C |
UZMV833BTA | Diodes Incorporated | Check for Price | Variable Capacitance Diode, 33pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-2 | SMV1146-011 vs UZMV833BTA |
BB134-T | NXP Semiconductors | Check for Price | DIODE UHF BAND, 17.5 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | SMV1146-011 vs BB134-T |
SMV1251-001 | Alpha Industries | Check for Price | Variable Capacitance Diode, 42pF C(T), 15V, Silicon, Hyperabrupt | SMV1146-011 vs SMV1251-001 |