Part Details for SMV0186A by Z-Communications Inc
Overview of SMV0186A by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMV0186A
SMV0186A CAD Models
SMV0186A Part Data Attributes:
|
SMV0186A
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
SMV0186A
Z-Communications Inc
Oscillator
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | ||
Modulation Sensitivity | 12 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 195 MHz | |
Operating Frequency-Min | 180 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | ||
Package Equivalence Code | LCC12,.3SQ,60 | |
Phase Noise | -101 dBc/Hz | |
Physical Dimension | 7.62mm x 7.62mm x 2.032mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |