Part Details for SMV0128A by Z-Communications Inc
Overview of SMV0128A by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Part Details for SMV0128A
SMV0128A CAD Models
SMV0128A Part Data Attributes:
|
SMV0128A
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
SMV0128A
Z-Communications Inc
Voltage Controlled Oscillator, 126MHz Min, 130MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.3 V | |
Control Voltage-Min | 0.7 V | |
Modulation Sensitivity | 12 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 130 MHz | |
Operating Frequency-Min | 126 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 3 dBm | |
Phase Noise | -102 dBc/Hz | |
Physical Dimension | 7.62mm x 7.62mm x 2.032mm | |
Power Variation | 3 dB | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |