-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complementary Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7382
|
Newark | Complementary Bipolar Digital Transistor (Brt)/ Reel |Onsemi SMUN5313DW1T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0420 | Buy Now |
DISTI #
13AC6250
|
Newark | Trans, Aec-Q101, Npn/Pnp, 50V, Sot-363, Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:47Kohm Rohs Compliant: Yes |Onsemi SMUN5313DW1T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0650 | Buy Now |
DISTI #
SMUN5313DW1T1GOSCT-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP 50V SC88 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29194 In Stock |
|
$0.0315 / $0.3200 | Buy Now |
DISTI #
SMUN5313DW1T1G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: SMUN5313DW1T1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
863-SMUN5313DW1T1G
|
Mouser Electronics | Digital Transistors SS BR XSTR DUAL 50V RoHS: Compliant | 60423 |
|
$0.0350 / $0.3200 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased SS BR XSTR DUAL 50V RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0302 / $0.0341 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased SS BR XSTR DUAL 50V RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0302 / $0.0341 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 1009 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | 807 |
|
$0.1200 / $0.6000 | Buy Now | |
DISTI #
SMUN5313DW1T1G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: SMUN5313DW1T1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0298 / $0.0355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMUN5313DW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMUN5313DW1T1G
onsemi
Complementary Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-70, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.256 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |