-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complementary Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6697
|
Newark | Ss Sc88 Br Xstr Dual 50V Rohs Compliant: Yes |Onsemi SMUN5311DW1T2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0360 | Buy Now |
DISTI #
76T7380
|
Newark | Rf Transistor, Compl, 50V, 0.1A, Sot-363, Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:10Kohm Rohs Compliant: Yes |Onsemi SMUN5311DW1T2G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0420 | Buy Now |
DISTI #
SMUN5311DW1T2GOSCT-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP 50V SC88 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0315 / $0.3200 | Buy Now |
DISTI #
SMUN5311DW1T2G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: SMUN5311DW1T2G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
863-SMUN5311DW1T2G
|
Mouser Electronics | Digital Transistors SS BR XSTR DUAL 50V RoHS: Compliant | 0 |
|
$0.0350 / $0.3100 | Order Now |
|
Future Electronics | MUN5311DW1: 50 V 100 mA NPN/PNP Complementary Bias Resistor Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0330 / $0.0380 | Buy Now |
|
Future Electronics | MUN5311DW1: 50 V 100 mA NPN/PNP Complementary Bias Resistor Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0330 / $0.0380 | Buy Now |
|
Rochester Electronics | MUN5311DW1 - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN and PNP RoHS: Compliant Status: Active Min Qty: 1 | 1795 |
|
$0.0298 / $0.0350 | Buy Now |
DISTI #
SMUN5311DW1T2G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: SMUN5311DW1T2G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
SMUN5311DW1T2G
|
TME | Transistor: NPN / PNP, bipolar, BRT,complementary pair, 50V, 0.1A Min Qty: 10 | 0 |
|
$0.0434 / $0.0776 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMUN5311DW1T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMUN5311DW1T2G
onsemi
Complementary Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.256 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |